Part Details for 92429-004 by Amphenol Communications Solutions
Overview of 92429-004 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC92429EIR2 | Renesas Electronics Corporation | LVPECL Clock Synthesizer | |
MPC92429ACR2 | Renesas Electronics Corporation | LVPECL Clock Synthesizer | |
MPC92429EI | Renesas Electronics Corporation | LVPECL Clock Synthesizer |
Part Details for 92429-004
92429-004 CAD Models
92429-004 Part Data Attributes
|
92429-004
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92429-004
Amphenol Communications Solutions
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.154 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 92429-004
This table gives cross-reference parts and alternative options found for 92429-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92429-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISD2-02-D-S | Samtec Inc | Check for Price | Board Connector | 92429-004 vs ISD2-02-D-S |
ESQT-102-03-L-D-400 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 92429-004 vs ESQT-102-03-L-D-400 |
SSQ-102-03-T-D-LL | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 92429-004 vs SSQ-102-03-T-D-LL |
87688-304 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | 92429-004 vs 87688-304 |
PTF-102-03-SM-D | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | 92429-004 vs PTF-102-03-SM-D |
92429-004 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | 92429-004 vs 92429-004 |
ESQT-102-02-F-D-410 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 92429-004 vs ESQT-102-02-F-D-410 |
ESQT-102-03-F-D-350 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 92429-004 vs ESQT-102-03-F-D-350 |
MMS-102-01-T-DP | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 92429-004 vs MMS-102-01-T-DP |
71998-402(H) | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, | 92429-004 vs 71998-402(H) |