Part Details for 924222OBI by TE Connectivity
Overview of 924222OBI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924222OBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9605
|
Newark | 924222Obi=24Vdc.5To10Sec |Amp Te Connectivity 924222OBI RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$633.1900 / $674.7900 | Buy Now |
DISTI #
2266-924222OBI-ND
|
DigiKey | Time Delay & Timing Relays 92422 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
14 In Stock |
|
$460.1000 / $692.2400 | Buy Now |
DISTI #
655-924222OBI
|
Mouser Electronics | Time Delay & Timing Relays RoHS: Not Compliant | 0 |
|
$460.1000 / $625.6300 | Order Now |
|
Onlinecomponents.com | Time Delay Relay - Mechanical - 0.5 to 10 Sec - Hand Dial - 24VDC Supply - Plug In, 11 Pin (Octal) Termination - Socketable Mounting. |
14 Partner Stock |
|
$588.3500 / $690.5600 | Buy Now |
DISTI #
16502131
|
Verical | 24VDC.5TO10SEC Time Delay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$431.4500 / $649.1300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000002299738
|
Sager | Time Delay & Timing Relays | 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay - Mechanical - 0.5 to 10 Sec - Hand Dial - 24VDC Supply - Plug In, 11 Pin (Octal) Termination - Socketable Mounting. |
14 Partner Stock |
|
$588.3500 / $690.5600 | Buy Now |