Part Details for 9242-GPIB by B&K Precision Corporation
Overview of 9242-GPIB by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9242-GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7937
|
Newark | Power Supply, Prog, 10A, 200W, W/Gpib, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:10A, Power Rating:200W, Plug Type:Us |B&k Precision 9242-GPIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,695.0000 | Buy Now |
DISTI #
22-9242-GPIB-ND
|
DigiKey | 60V 10A 200W MUTLI-RANGE DC POWE Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$1,695.0100 | Buy Now |
DISTI #
615-9242-GPIB
|
Mouser Electronics | Bench Top Power Supplies 60 V, 10 A, 200 W Mutli-Range DC Power Supply with GPIB RoHS: Compliant | 5 |
|
$1,695.0000 | Buy Now |
DISTI #
74231474
|
RS | Mutli-Range DC Power Supply with GPIB, 60 V, 10 A, 200 W | B&K Precision 9242-GPIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,695.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,695.0000 | Buy Now |
DISTI #
20002306
|
TestEquity LLC | B&K Precision 9242-GPIB DC Power Supply, Single Output, 60 V / 10 A, 200 W, USB, LAN, GPIB, 9240 Series | 2 |
|
$1,695.0000 | Buy Now |