Part Details for 9240-GPIB by B&K Precision Corporation
Overview of 9240-GPIB by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9240-GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7933
|
Newark | Power Supply, Prog, 8A, 120W, W/Gpib, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:8A, Power Rating:120W, Plug Type:Us |B&k Precision 9240-GPIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,445.0000 | Buy Now |
DISTI #
22-9240-GPIB-ND
|
DigiKey | 32V 8A 120W MUTLI-RANGE DC POWER Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$1,445.0100 | Buy Now |
DISTI #
615-9240-GPIB
|
Mouser Electronics | Bench Top Power Supplies 32 V, 8 A, 120 W Mutli-Range DC Power Supply with GPIB RoHS: Compliant | 3 |
|
$1,445.0000 | Buy Now |
DISTI #
74231470
|
RS | Mutli-Range DC Power Supply with GPIB, 32 V, 8 A, 120 W | B&K Precision 9240-GPIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,445.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,445.0000 | Buy Now |
DISTI #
20002302
|
TestEquity LLC | B&K Precision 9240-GPIB DC Power Supply, Single Output, 32 V / 8 A, 120 W, USB, LAN, GPIB, 9240 Series | 2 |
|
$1,445.0000 | Buy Now |