Part Details for 9239 010500 by Belden Inc
Overview of 9239 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9239BCPZ-250 | Analog Devices | Quad 12 Bit 250 MSPS Serial AD | |
AD9239BCPZ-170 | Analog Devices | Quad 12 Bit 170 MSPS Serial AD | |
AD9239BCPZ-210 | Analog Devices | Quad 12 Bit 210 MSPS Serial AD |
Price & Stock for 9239 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1859
|
Newark | Coaxial Cable, Rg-174/U, 500Ft, Black, Coaxial Cable Type:Rg174, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9239 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$742.6500 / $800.1100 | Buy Now |
DISTI #
BEL1323-500-ND
|
DigiKey | CABLE COAX RG-174/U 26 AWG Min Qty: 500 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1412 / $1.3538 | Buy Now |
DISTI #
566-9239-500
|
Mouser Electronics | Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 7 |
|
$603.1600 | Buy Now |
DISTI #
70004463
|
RS | Coaxial Cable, RG174/U, 26AWG, BCCS, 7x34, Braid Shield, TC, PE Ins, Black PVC | Belden 9239 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 3 |
|
$479.2200 | Buy Now |