Part Details for 923810 by ERNI
Overview of 923810 by ERNI
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 923810
923810 CAD Models
923810 Part Data Attributes
|
923810
ERNI
Buy Now
Datasheet
|
Compare Parts:
923810
ERNI
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW ALSO AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for 923810
This table gives cross-reference parts and alternative options found for 923810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 923810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PDK3J0E9LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 923810 vs HM2P07PDK3J0E9LF |
CP2-HB110-E1-TG30 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 3M Interconnect | 923810 vs CP2-HB110-E1-TG30 |
HM2P07PDG2M0Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 923810 vs HM2P07PDG2M0Z1LF |
HM2J07PE5170GFLF | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 923810 vs HM2J07PE5170GFLF |
HM2P70PDE120N9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 923810 vs HM2P70PDE120N9 |
17041324001 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 923810 vs 17041324001 |
HM2J07PE5150Z1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 923810 vs HM2J07PE5150Z1 |
HM2J07PE5180L9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 923810 vs HM2J07PE5180L9 |
HM2P07PNF3G0GLLF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 923810 vs HM2P07PNF3G0GLLF |
HM2J07PE5110GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 923810 vs HM2J07PE5110GC |