Part Details for 92375-203-01 by Amphenol Communications Solutions
Overview of 92375-203-01 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92375-203-01
92375-203-01 CAD Models
92375-203-01 Part Data Attributes
|
92375-203-01
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92375-203-01
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIN 41612 TYPE C | |
Body Breadth | 0.437 inch | |
Body Depth | 0.713 inch | |
Body Length | 2.118 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 92375-203-01
This table gives cross-reference parts and alternative options found for 92375-203-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92375-203-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.432.78.14.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.78.14.768.000.E1 |
8609.432.78.24.758.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.78.24.758.000.E1 |
8609.432.76.93.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.76.93.745.000.E1 |
8609.432.19.15.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.19.15.768.000.E1 |
8609.432.19.25.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, | Amphenol Communications Solutions | 92375-203-01 vs 8609.432.19.25.768.000.E1 |
8609.432.78.25.758.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.78.25.758.000.E1 |
8609.432.78.91.748.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.78.91.748.000.E1 |
8609.432.78.91.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.78.91.768.000.E1 |
PI32B20P00G00N9 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 92375-203-01 vs PI32B20P00G00N9 |
8609.432.76.25.765.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92375-203-01 vs 8609.432.76.25.765.000.E1 |