Part Details for 923690-18 by 3M Interconnect
Overview of 923690-18 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923690-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F2305
|
Newark | Test Clip, 18Position, No. Of Contacts:18Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:923 Series, Connector Type:Test Clip Rohs Compliant: Yes |3M 923690-18 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0400 / $45.3000 | Buy Now |
DISTI #
923690-18-ND
|
DigiKey | TEST CLIP DIP 18 (2 X 9) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$37.8854 / $43.4400 | Buy Now |
DISTI #
7000058021
|
Avnet Americas | 80610336432 923690-18=18-PIN,ALLOY,LONGWIRETESTCLIP - Bulk (Alt: 7000058021) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$34.6899 / $39.4845 | Buy Now |
DISTI #
517-923690-18
|
Mouser Electronics | Test Clips 18- Pin .3 Wide Alloy RoHS: Compliant | 6 |
|
$37.8500 / $43.4300 | Buy Now |
|
Quest Components | DIP, .300" TEST CLIP 18 (2 X 9) | 3 |
|
$36.7283 | Buy Now |