92355-234-51
Description: D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,

Overview of 92355-234-51 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 92355-234-51 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 92355-234-51 by Amphenol Communications Solutions

92355-234-51
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHYLENE/POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
FRONT AND REAR TIN
Shell Material
CARBON STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. 92355-234-51
    Amphenol Communications Solutions
    D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 92355-234-51

This table gives cross-reference parts and alternative options found for 92355-234-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92355-234-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDS-PT4TPW0 D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, Cristek Interconnects Inc 92355-234-51 vs FDS-PT4TPW0
67757-116 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi 92355-234-51 vs 67757-116
92355-164-52 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi 92355-234-51 vs 92355-164-52
FCC17-C37PA-410G D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Amphenol Corporation 92355-234-51 vs FCC17-C37PA-410G
FDS-TV4OPS0 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Cristek Interconnects Inc 92355-234-51 vs FDS-TV4OPS0
92355-234-51 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi 92355-234-51 vs 92355-234-51
FDS-TL4APW4 D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, Cristek Interconnects Inc 92355-234-51 vs FDS-TL4APW4
FDS-PL4YPW0 D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, Cristek Interconnects Inc 92355-234-51 vs FDS-PL4YPW0
FDS-LM4TPW0 D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, Cristek Interconnects Inc 92355-234-51 vs FDS-LM4TPW0
71023-124-20 D Subminiature Connector, 37 Contact(s), Male, Solder Terminal Amphenol FCi 92355-234-51 vs 71023-124-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 92355-234-51 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 92355-234-51 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 92355-234-51 would you like to use for your alert(s)?
  • Please alert me when 92355-234-51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 92355-234-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 92355-234-51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 92355-234-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 92355-234-51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 92355-234-51 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: