Part Details for 9234S004-R1 by Pittman Motors
Overview of 9234S004-R1 by Pittman Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9234S004-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050410
|
RS | Servo Motor, 12VDC, 6,151 rpm no load, 2.58 oz/in tor const, .33/14.49A | AMETEK Pittman 9234S004-R1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 19 |
|
$96.9500 / $121.1900 | Buy Now |