Part Details for 9234-0-15-80-30-84-10-0 by Mill-Max Mfg Corp
Results Overview of 9234-0-15-80-30-84-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9234-0-15-80-30-84-10-0 Information
9234-0-15-80-30-84-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VER2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
AGP2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
923410C70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 4-pair, 6-column, Double End Wall, Standard Sidewall. |
Price & Stock for 9234-0-15-80-30-84-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7169
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9234-0-15-80-30-84-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.9100 | Buy Now |
DISTI #
9234-0-15-80-30-84-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5251 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$0.4410 / $0.4560 | Buy Now |
DISTI #
000000000001645936
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.0756 / $0.7964 | Buy Now |
Part Details for 9234-0-15-80-30-84-10-0
9234-0-15-80-30-84-10-0 CAD Models
9234-0-15-80-30-84-10-0 Part Data Attributes
|
9234-0-15-80-30-84-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9234-0-15-80-30-84-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |