Part Details for 923345-01-C (ALTERNATE: 54007747642) by 3M
Overview of 923345-01-C (ALTERNATE: 54007747642) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923345-01-C (ALTERNATE: 54007747642)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084574
|
RS | Wire, Jumper, 22 AWG, 1 in., Tinned Copper, 90 , 1/4 in. | 3M 923345-01-C RoHS: Compliant Min Qty: 1 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Package | 10 |
|
$23.2800 / $29.8400 | Buy Now |