Part Details for 923285-I by 3M Interconnect
Overview of 923285-I by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923285-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F116
|
Newark | 80610338297 923285-I=1/2Distributionstrip(2Row) |3M 923285-I RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1800 / $68.3600 | Buy Now |
DISTI #
923285-ND
|
DigiKey | BREADBOARD DISTI BUS 3.50X0.35" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$44.1607 / $61.2000 | Buy Now |
DISTI #
7010293593
|
Avnet Americas | 80610338297 923285-I=1/2DISTRIBUTIONSTRIP(2ROW) - Bulk (Alt: 7010293593) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-923285-I
|
Mouser Electronics | Pluggable Terminal Blocks 1/2 DIST STRIP 48 TIE PTS 2ROWS/6 RoHS: Compliant | 0 |
|
$44.1600 / $48.0100 | Order Now |
|
Onlinecomponents.com | Connector Accessories Distribution Strip RoHS: Compliant |
1 In Stock |
|
$27.1400 / $35.8800 | Buy Now |
Part Details for 923285-I
923285-I CAD Models
923285-I Part Data Attributes
|
923285-I
3M Interconnect
Buy Now
|
Compare Parts:
923285-I
3M Interconnect
|
Samacsys Manufacturer | 3M |