There are no models available for this part yet.
Overview of 923161020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 923161020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
923161020
|
Avnet Americas | 10CC PICOFLEX 200MM LONG - Bulk (Alt: 923161020) Min Qty: 2484 Package Multiple: 828 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
923161020
|
Avnet Abacus | Cable Assembly PVC 0.2m 28AWG 10 POS Picoflex to 10 POS Picoflex RCP-RCP IDT-IDT Bag (Alt: 923161020) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
923161020
|
Avnet Abacus | Cable Assembly PVC 0.2m 28AWG 10 POS Picoflex to 10 POS Picoflex RCP-RCP IDT-IDT Bag (Alt: 923161020) RoHS: Compliant Min Qty: 2484 Package Multiple: 828 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |