Part Details for 923151450 by Molex
Overview of 923151450 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923151450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923151450
|
Avnet Americas | Cable Assembly Ribbon 0.5m 28AWG 14 Position Picoflex PF-50 IDT to 14 Position Picoflex PF-50 IDT Female to Female - Bulk (Alt: 923151450) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_25144489
|
Arrow Electronics | Cable Assembly 0.5m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 | Americas - 100 |
|
$0.6901 / $1.4507 | Buy Now |
DISTI #
55321745
|
Verical | Cable Assembly 0.5m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2115 | Americas - 100 |
|
$0.6901 / $0.6918 | Buy Now |
DISTI #
65692672
|
Verical | Cable Assembly 0.5m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 100 |
|
$2.4800 | Buy Now |
DISTI #
69105450
|
Verical | Cable Assembly 0.5m 28AWG 1.27mm 14 to 14 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 67 |
|
$1.8267 / $1.8990 | Buy Now |
DISTI #
923151450
|
Avnet Abacus | Cable Assembly Ribbon 0.5m 28AWG 14 Position Picoflex PF-50 IDT to 14 Position Picoflex PF-50 IDT Female to Female (Alt: 923151450) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804321707
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 100 |
|
$2.0700 | Buy Now |
DISTI #
C1S549804317892
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 100 |
|
$2.2900 | Buy Now |
Part Details for 923151450
923151450 CAD Models
923151450 Part Data Attributes
|
923151450
Molex
Buy Now
|
Compare Parts:
923151450
Molex
|
Samacsys Manufacturer | Molex |