Part Details for 9231513001 by TE Connectivity
Overview of 9231513001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9231513001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9231513001
|
Avnet Americas | Shielded Multi-Conductor Cable 4Conductors 18AWG Tin Plated Copper Black - Trays (Alt: 9231513001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$2.1482 / $3.0202 | Buy Now |
DISTI #
571-9231513001
|
Mouser Electronics | Multi-Conductor Cables 100G11411.000/2/6/90 RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | 100G1141-1.00-0/2/6/9-0 RoHS: Compliant | 0 |
|
$3.2900 / $9.6600 | Buy Now |
DISTI #
RYC100G1141-1.00-0/2/6/9-
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G1141-1.00-0/2/6/9- | 0 |
|
Buy Now | |
DISTI #
000000000005382853
|
Sager | Multi-Conductor Cables 100G11411.000/2/6/90 Min Qty: 1 | 0 |
|
$3.6300 / $4.5500 | Buy Now |
DISTI #
9231513001
|
Avnet Abacus | Shielded Multi-Conductor Cable 4Conductors 18AWG Tin Plated Copper Black (Alt: 9231513001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G1141-1.00-0/2/6/9-0 RoHS: Compliant | 0 |
|
$3.2900 / $9.6600 | Buy Now |
Part Details for 9231513001
9231513001 CAD Models
9231513001 Part Data Attributes
|
9231513001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9231513001
TE Connectivity
100G1141-1.00-0/2/6/9-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |