Part Details for 923151216 by Molex
Overview of 923151216 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923151216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923151216
|
Avnet Americas | Cable Assembly Ribbon 0.16m 28AWG 12 Position Picoflex PF-50 IDT to 12 Position Picoflex PF-50 IDT Female to Female (Alt: 923151216) RoHS: Compliant Min Qty: 2700 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
V99:2348_25144483
|
Arrow Electronics | Cable Assembly 0.16m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2116 | Americas - 25 |
|
$0.9954 / $1.2525 | Buy Now |
DISTI #
68028361
|
Verical | Cable Assembly 0.16m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 2700 |
|
$0.6695 / $0.7708 | Buy Now |
DISTI #
65702821
|
Verical | Cable Assembly 0.16m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 100 |
|
$1.6300 | Buy Now |
DISTI #
55627855
|
Verical | Cable Assembly 0.16m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2116 | Americas - 25 |
|
$0.9954 / $1.2525 | Buy Now |
DISTI #
923151216
|
Avnet Abacus | Cable Assembly Ribbon 0.16m 28AWG 12 Position Picoflex PF-50 IDT to 12 Position Picoflex PF-50 IDT Female to Female (Alt: 923151216) RoHS: Compliant Min Qty: 2700 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804317856
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 100 |
|
$1.4700 | Buy Now |
DISTI #
C1S549804327118
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 25 |
|
$1.1408 / $1.4200 | Buy Now |