Part Details for 923151007 by Molex
Results Overview of 923151007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
923151007 Information
923151007 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 923151007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923151007
|
Avnet Abacus | Cable Assembly Flat Ribbon 007m 28AWG 10 POS Picoflex to 10 POS Picoflex FF IDT Bag (Alt: 923151007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now | |
DISTI #
923151007
|
Avnet Abacus | Cable Assembly Flat Ribbon 007m 28AWG 10 POS Picoflex to 10 POS Picoflex FF IDT Bag (Alt: 923151007) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 10CKT PICOFLEX 70MM LONG, PICOFLEX HARNESS RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.4500 | Buy Now |