Part Details for 923150850 by Molex
Overview of 923150850 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923150850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923150850
|
Avnet Americas | Cable Assembly Flat Ribbon 0.5m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 923150850) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_25144479
|
Arrow Electronics | Cable Assembly 0.5m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 | Americas - 78 |
|
$0.4045 / $0.9084 | Buy Now |
DISTI #
55797953
|
Verical | Cable Assembly 0.5m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2115 | Americas - 78 |
|
$0.9084 | Buy Now |
DISTI #
923150850
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.5m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag (Alt: 923150850) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
923150850
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.5m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag (Alt: 923150850) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |