Part Details for 923150480 by Molex
Overview of 923150480 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923150480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923150480
|
Avnet Americas | Cable Assembly Ribbon Cable 0.8m 28AWG 4POS Picoflex to 4POS Picoflex F-F Bag - Bag (Alt: 0923150480) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.2873 | Buy Now |
DISTI #
923150480
|
Avnet Americas | 4CKT PICOFLEX 800MM LONG (Alt: 923150480) Min Qty: 2000 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
923150480
|
Avnet Abacus | Cable Assembly Ribbon Cable 0.8m 28AWG 4POS Picoflex to 4POS Picoflex F-F Bag (Alt: 923150480) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |