There are no models available for this part yet.
Overview of 92315-2282 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
MSS6122-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 92315-2282 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0923152282
|
Avnet Americas | Cable Assembly Ribbon 0.82m 28AWG 22POS Picoflex IDT to 22POS Picoflex IDT F-F Bag - Bag (Alt: 0923152282) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bag | 0 |
|
RFQ | ||
DISTI #
538-92315-2282
|
Mouser Electronics | Ribbon Cables / IDC Cables 22P PICOFLEX 820 MM LONG RoHS: Compliant | 0 |
|
$2.4900 / $2.6700 | Order Now |