-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3555
|
Newark | 12Cc Picoflex 100Mm Long Rohs Compliant: Yes |Molex 92315-1210 (Alternate Part Number: 800754010313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.3600 | Buy Now |
DISTI #
538-92315-1210
|
Mouser Electronics | Ribbon Cables / IDC Cables PICOFLEX F12P-F12P 100MM LENGTH RoHS: Compliant | 1093 |
|
$1.0900 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flat Ribbon 0.1m 28AWG Picoflex to Picoflex 12 to 12 POS F-F IDT Picoflex® Bag RoHS: Compliant | 0 |
|
$1.2200 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-1210
Molex
Buy Now
|
Compare Parts:
92315-1210
Molex
|
Samacsys Manufacturer | Molex |