-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J0299
|
Newark | Cable Assy, 10P Pf50 Rcpt-Rcpt, 3.2", Connector To Connector:Pf50 Receptacle To Pf50 Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:3.2", Cable Length - Metric:80Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Molex 92315-1008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6720 | Buy Now |
DISTI #
538-92315-1008
|
Mouser Electronics | Ribbon Cables / IDC Cables 10CC PICOFLEX 80MM L C PICOFLEX 80MM LONG RoHS: Compliant | 3167 |
|
$1.0300 / $2.0900 | Buy Now |
DISTI #
71465611
|
RS | 10CC PICOFLEX 80MM LONG | Molex Incorporated 92315-1008 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | RFQ |
|
Onlinecomponents.com | Picoflex® PF-50 IDT-to-IDT, 10 Circuits, 0.08m Length RoHS: Compliant | 0 |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
92315-1008
|
TTI | Ribbon Cables / IDC Cables 10CC PICOFLEX 80MM L C PICOFLEX 80MM LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 3300 Container: Each | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
Molex 92315-1008
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
10198683
|
TestEquity LLC | Molex 92315-1008 Ribbon Cables / IDC Cables 10Cc Picoflex 80mm, L C Picoflex 80mm, Long | 0 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-1008
Molex
Buy Now
Datasheet
|
Compare Parts:
92315-1008
Molex
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |