-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9667
|
Newark | 8Cct Picoflex 110Mm Long/Molex |Molex 92315-0811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$0.8350 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.11m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant |
166 Partner Stock |
|
$0.4883 / $0.8035 | Buy Now |
|
Master Electronics | Cable Assembly 0.11m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant |
166 Partner Stock |
|
$0.4883 / $0.8035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0811
Molex
Buy Now
|
Compare Parts:
92315-0811
Molex
|
Samacsys Manufacturer | Molex |