-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6964
|
Newark | Cable Assy, Pf50, Rcpt-Rcpt, 8Pos, 100Mm, Connector To Connector:Pf50 Receptacle To Pf50 Receptacle, No. Of Positions:8Ways, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Rohs Compliant: Yes |Molex 92315-0810 (Alternate Part Number: 800754010306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
94M3935
|
Newark | 8Cct Picoflex 100Mm Long |Molex 92315-0810 (Alternate Part Number: 800754010306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.4400 | Buy Now |
DISTI #
0923150810
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150810) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4656 / $2.3480 | Buy Now |
DISTI #
538-92315-0810
|
Mouser Electronics | Ribbon Cables / IDC Cables PICOFLEX F8P-F8P 100MM LENGTH RoHS: Compliant | 1718 |
|
$1.8300 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Ribbon 0.1m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Picoflex® Bag RoHS: Compliant | 0 |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
0923150810
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150810) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4656 / $2.3480 | Buy Now |
DISTI #
0923150810
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150810) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4656 / $2.3480 | Buy Now |
DISTI #
Molex 92315-0810
|
PEI Genesis | Ribbon Cables / IDC Cables | 1780 |
|
Buy Now | |
DISTI #
3032050
|
element14 Asia-Pacific | CABLE ASSY, PF50, RCPT-RCPT, 8POS, 100MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0087 / $3.3691 | Buy Now |
DISTI #
3032050
|
Farnell | CABLE ASSY, PF50, RCPT-RCPT, 8POS, 100MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$1.9679 / $3.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0810
Molex
Buy Now
|
Compare Parts:
92315-0810
Molex
|
Samacsys Manufacturer | Molex |