Part Details for 9231 by Keystone Electronics Corp
Overview of 9231 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 9231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3563
|
Newark | Low Profile Blank Computer Mounting Bracket, Product Range:-, Accessory Type:Blank Bracket, For Use With:Personnel Computer Rohs Compliant: Yes |Keystone 9231 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8600 | Buy Now |
DISTI #
36-9231-ND
|
DigiKey | COMPUTER BRACKET STD BLANK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4000 In Stock |
|
$1.1405 / $2.8000 | Buy Now |
DISTI #
534-9231
|
Mouser Electronics | Mounting Hardware COMPUTER BRACKET .032" STEEL RoHS: Compliant | 108 |
|
$1.2100 / $2.6600 | Buy Now |
|
Future Electronics | Thick Steel Nickel Plated Mounting Hardware Computer Bracket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0500 / $2.1500 | Buy Now |
DISTI #
000000000002285237
|
Sager | Mounting Hardware COMPUTER BRACKET .032 STEEL Min Qty: 500 | 0 |
|
$1.2300 / $2.4300 | Buy Now |
Part Details for 9231
9231 CAD Models
9231 Part Data Attributes
|
9231
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9231
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |