Part Details for 9231 by Apex Tool Group LLC
Overview of 9231 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 9231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70220165
|
RS | H.K. Porter, Rear Head On Cylinder Assembly For 9290 Series Pneumatic Cutters | Apex Tool Group Mfr. 9231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$716.0900 | RFQ |
Part Details for 9231
9231 CAD Models
9231 Part Data Attributes
|
9231
Apex Tool Group LLC
Buy Now
|
Compare Parts:
9231
Apex Tool Group LLC
|
Samacsys Manufacturer | Apex Tool Group (Formerly Cooper Tools) |