There are no models available for this part yet.
Overview of 92301-0720 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-2F-33NG-30.720000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT5156AECFA-25E0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFA-33N0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 92301-0720 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9660
|
Newark | 8Ckt To 14Ckt Picoflex 100Mm Long/Molex |Molex 92301-0720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.4100 | Buy Now | |
Onlinecomponents.com | 8CKT to 14CKT PICOFLEX 100mm Long RoHS: Compliant |
1000 Partner Stock |
|
$1.6400 / $2.8200 | Buy Now | ||
DISTI #
923010720-MOL
|
TME | Connector: wire-board Min Qty: 20 | 1000 |
|
$1.7887 / $2.1726 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
DISTI #
C1S549804185141
|
Chip1Stop | Flat/Ribbon Cable Assembly | 1000 |
|
$1.8100 / $2.0900 | Buy Now | |
Master Electronics | 8CKT to 14CKT PICOFLEX 100mm Long RoHS: Compliant |
1000 Partner Stock |
|
$1.6400 / $2.8200 | Buy Now |