Part Details for 9230 by Keystone Electronics Corp
Overview of 9230 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3562
|
Newark | Low Profile Blank Computer Mounting Bracket, Product Range:-, Accessory Type:Blank Bracket, For Use With:Personal Computer Rohs Compliant: Yes |Keystone 9230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.1200 | Buy Now |
DISTI #
36-9230-ND
|
DigiKey | COMPUTER BRACKET STD BLANK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
115 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
534-9230
|
Mouser Electronics | Circuit Board Hardware - PCB LOW PROF 3.118 X.725 COMPUTER BRACKET RoHS: Compliant | 337 |
|
$1.3000 / $2.4700 | Buy Now |
|
Future Electronics | 3.118 inch x 0.725 inch Computer Mounting Bracket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5400 | Buy Now |
DISTI #
000000000002285236
|
Sager | Circuit Board Hardware - PCB LOW PROF 3.118 X.725 COMPUTER BRACKET Min Qty: 500 | 0 |
|
$1.2300 / $2.4300 | Buy Now |
Part Details for 9230
9230 CAD Models
9230 Part Data Attributes:
|
9230
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9230
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |