Datasheets
9230-68 by:

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core,

Part Details for 9230-68 by Bourns Inc

Overview of 9230-68 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Energy and Power Systems

Part Details for 9230-68

9230-68 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9230-68 Part Data Attributes

9230-68 Bourns Inc
Buy Now Datasheet
Compare Parts:
9230-68 Bourns Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Flame Retardant Coat
Core Material FERRITE
DC Resistance 8 Ω
Inductance-Nom (L) 100 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.508 mm
Lead Length 25.4 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 2.413 mm
Package Length 6.35 mm
Package Style Axial
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.13 A
Self Resonance Frequency 13 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.5 MHz
Tolerance 10%

Alternate Parts for 9230-68

This table gives cross-reference parts and alternative options found for 9230-68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9230-68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM1-101K General Purpose Inductor, 100uH, 10%, 1 Element, Non-specified-Core Inductor Supply Inc 9230-68 vs LM1-101K
M39010/10A101KP General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 9230-68 vs M39010/10A101KP
9130-68 General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED Bourns Inc 9230-68 vs 9130-68

9230-68 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9230-68 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9230-68 by Bourns Inc

  • Please alert me when 9230-68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9230-68 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9230-68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9230-68 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9230-68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9230-68 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: