Part Details for 9230-64-RC by Bourns Inc
Overview of 9230-64-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for 9230-64-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8654-ND
|
DigiKey | FIXED IND 68UH 135MA 6.7 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
52 In Stock |
|
$0.6762 / $1.5700 | Buy Now |
DISTI #
9230-64-RC
|
Avnet Americas | Ind RF Choke Molded 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA AXL Bag - Bulk (Alt: 9230-64-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6790 | Buy Now |
DISTI #
542-9230-64-RC
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% RoHS: Compliant | 900 |
|
$0.6930 / $1.5700 | Buy Now |
DISTI #
73201446
|
RS | Ind2.41x6.35mm,68uH10%0.135A, non-shdTHBulk, Bag Packaging | Bourns 9230-64-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag RoHS: Compliant |
489 In Stock 1000 On Order |
|
$0.7720 / $1.6610 | Buy Now |
DISTI #
80899029
|
Verical | RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 0.135A 6.7Ohm DCR AXL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2337 | Americas - 475 |
|
$1.3654 / $2.1987 | Buy Now |
DISTI #
9230-64-RC
|
TTI | Power Inductors - Leaded 68uH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$0.6800 / $1.1200 | Buy Now |
DISTI #
9230-64-RC
|
TME | Inductor: axial, THT, 68uH, 135mA, 6.7Ω, Ø2.41x6.35mm, ±10% Min Qty: 1000 | 0 |
|
$0.7400 | RFQ |
|
Master Electronics | RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag RoHS: Compliant |
489 In Stock 1000 On Order |
|
$0.7720 / $1.6610 | Buy Now |
Part Details for 9230-64-RC
9230-64-RC CAD Models
9230-64-RC Part Data Attributes
|
9230-64-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-64-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 6.7 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |