9230-30-RC
Description: General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of 9230-30-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for 9230-30-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 9230-30-RC-ND
DigiKey FIXED IND 2.7UH 495MA 500MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk 314
In Stock
  • 1 $1.6400
  • 10 $1.6080
  • 25 $1.0768
  • 50 $0.9584
  • 100 $0.8781
  • 250 $0.7878
$0.7878 / $1.6400 Buy Now
DISTI # 9230-30-RC
Avnet Americas Ind RF Choke Molded 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 495mA AXL Bag - Bulk (Alt: 9230-30-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.5768
  • 2,000 $0.5646
  • 4,000 $0.5524
  • 6,000 $0.5403
  • 8,000 $0.5281
  • 10,000 $0.5159
  • 100,000 $0.5078
$0.5078 / $0.5768 Buy Now
DISTI # 542-9230-30-RC
Mouser Electronics Power Inductors - Leaded 2.7uH 10% RoHS: Compliant 0
  • 1 $1.4900
  • 10 $0.9590
  • 100 $0.7880
  • 500 $0.7080
  • 1,000 $0.7070
  • 10,000 $0.6600
$0.6600 / $1.4900 Order Now
DISTI # 73201433
RS Ind2.41x6.35mm,2.7uH10%0.495A, non-shdTHBulk, Bag Packaging | Bourns 9230-30-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.3300
  • 10,000 $1.2600
  • 50,000 $1.2000
  • 100,000 $1.1300
$1.1300 / $1.3300 RFQ
Onlinecomponents.com RF Choke Molded Wirewound 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 495mA 500mOhm DCR AXL Bag RoHS: Compliant 1150 In Stock
  • 25 $1.1300
  • 250 $0.8880
  • 500 $0.7100
  • 1,000 $0.6160
  • 3,000 $0.5970
  • 5,000 $0.5940
  • 8,000 $0.5880
  • 15,000 $0.5800
$0.5800 / $1.1300 Buy Now
DISTI # 9230-30-RC
TME Inductor: axial, THT, 2.7uH, 495mA, 500mΩ, Ø2.41x6.35mm, ±10% Min Qty: 1 0
  • 1 $0.8600
  • 5 $0.6800
  • 50 $0.6000
$0.6000 / $0.8600 RFQ
DISTI # 9230-30-RC
Avnet Abacus (Alt: 9230-30-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RF Choke Molded Wirewound 2.7uH 10% 7.9MHz 37Q-Factor Ferrite 495mA 500mOhm DCR AXL Bag RoHS: Compliant 1150 In Stock
  • 25 $1.1300
  • 250 $0.8880
  • 500 $0.7100
  • 1,000 $0.6160
  • 3,000 $0.5970
  • 5,000 $0.5940
  • 8,000 $0.5880
  • 15,000 $0.5800
$0.5800 / $1.1300 Buy Now

CAD Models for 9230-30-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9230-30-RC by Bourns Inc

9230-30-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Construction
Molded
Core Material
Ferrite
DC Resistance
0.5 Ω
Inductance-Nom (L)
2.7 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
29.21 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.495 A
Self Resonance Frequency
100 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. 9230-30-RC
    Bourns Inc
    General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9230-30-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9230-30-RC by Bourns Inc

  • Please alert me when 9230-30-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9230-30-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9230-30-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9230-30-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9230-30-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9230-30-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: