Part Details for 9230-12-RC by Bourns Inc
Overview of 9230-12-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC |
Price & Stock for 9230-12-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8660-ND
|
DigiKey | FIXED IND 470NH 590MA 350MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
763 In Stock |
|
$0.5259 / $1.2700 | Buy Now |
DISTI #
9230-12-RC
|
Avnet Americas | RF Choke, High Frequency, 470 nH, 590 mA, 350 Milliohm, ? 10%, 340 MHz - Bulk (Alt: 9230-12-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5078 / $0.5768 | Buy Now |
DISTI #
542-9230-12-RC
|
Mouser Electronics | Power Inductors - Leaded 0.47uH 10% RoHS: Compliant | 964 |
|
$0.5250 / $1.0900 | Buy Now |
DISTI #
73201425
|
RS | Ind2.41x6.35mm,0.47uH10%0.59A, non-shdTHBulk, Bag Packaging | Bourns 9230-12-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 470nH 10% 25MHz 30Q-Factor Phenolic 590mA 350mOhm DCR AXL Bag RoHS: Compliant |
795 In Stock |
|
$0.4758 / $0.7264 | Buy Now |
DISTI #
69838360
|
Verical | RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2333 | Americas - 775 |
|
$0.9212 / $1.2333 | Buy Now |
DISTI #
9230-12-RC
|
TME | Inductor: axial, THT, 470nH, 590mA, 350mΩ, Ø2.41x6.35mm, ±10% Min Qty: 1 | 0 |
|
$0.6610 / $0.9000 | RFQ |
DISTI #
9230-12-RC
|
Avnet Abacus | RF Choke, High Frequency, 470 nH, 590 mA, 350 Milliohm, � 10%, 340 MHz (Alt: 9230-12-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Molded Wirewound 470nH 10% 25MHz 30Q-Factor Phenolic 590mA 350mOhm DCR AXL Bag RoHS: Compliant |
795 In Stock |
|
$0.4758 / $0.7264 | Buy Now |
Part Details for 9230-12-RC
9230-12-RC CAD Models
9230-12-RC Part Data Attributes
|
9230-12-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-12-RC
Bourns Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Core Material | Phenolic | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.59 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |