Part Details for 9230-08-TR-RC by Bourns Inc
Overview of 9230-08-TR-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC |
Price & Stock for 9230-08-TR-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6053
|
Newark | Choke, Axial Molded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 9230-08-TR-RC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
9230-08-TR-RC-ND
|
DigiKey | FIXED IND 330NH 780MA 200MOHM TH Min Qty: 5000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5949 | Buy Now |
DISTI #
9230-08-TR-RC
|
Avnet Americas | 9230 Series Molded Inductor 0.33uH ±10% Axial Leaded T/R - Tape and Reel (Alt: 9230-08-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 / $0.5768 | Buy Now |
DISTI #
652-9230-08-TR-RC
|
Mouser Electronics | Power Inductors - Leaded Choke, Axial Molded RoHS: Compliant | 0 |
|
$0.5740 / $0.5940 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5040 / $1.0560 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5040 / $1.0560 | Buy Now |
Part Details for 9230-08-TR-RC
9230-08-TR-RC CAD Models
9230-08-TR-RC Part Data Attributes
|
9230-08-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-08-TR-RC
Bourns Inc
General Purpose Inductor, 0.33uH, 10%, Phenolic-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Core Material | Phenolic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 410 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 9230-08-TR-RC
This table gives cross-reference parts and alternative options found for 9230-08-TR-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9230-08-TR-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9230-08-RC | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 9230-08-TR-RC vs 9230-08-RC |