923-6J0C-81E
Amphenol Corporation
Description: Board Connector, 72 Contact(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator

Overview of 923-6J0C-81E by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 923-6J0C-81E by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 923-6J0C-81E by Amphenol Corporation

923-6J0C-81E
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
1.019 inch
Body Depth
0.472 inch
Body Length
0.685 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1050VAC V
Durability
250 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
JESD-609 Code
e4
Mating Contact Pitch
0.071 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.059 inch
Termination Type
PRESS FIT
Total Number of Contacts
72
Want to compare parts?
  1. 923-6J0C-81E
    Amphenol Corporation
    Board Connector, 72 Contact(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator
    VS

Alternate Parts for 923-6J0C-81E

This table gives cross-reference parts and alternative options found for 923-6J0C-81E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 923-6J0C-81E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
923-6J0C-81C Board Connector, 72 Contact(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol Corporation 923-6J0C-81E vs 923-6J0C-81C
Part Number Description Manufacturer Compare
923-6J0C-81C Board Connector, 72 Contact(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol Corporation 923-6J0C-81E vs 923-6J0C-81C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 923-6J0C-81E by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 923-6J0C-81E by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 923-6J0C-81E would you like to use for your alert(s)?
  • Please alert me when 923-6J0C-81E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 923-6J0C-81E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 923-6J0C-81E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 923-6J0C-81E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 923-6J0C-81E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 923-6J0C-81E by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: