There are no models available for this part yet.
Overview of 923-610C-D1F by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1610CS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv | |
LTC2610CUFD#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LT1610CMS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv |
CAD Models for 923-610C-D1F by Amphenol Corporation
Part Data Attributes for 923-610C-D1F by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
1.019 inch
|
Body Depth
|
0.472 inch
|
Body Length
|
0.508 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.071 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.059 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
72
|
Alternate Parts for 923-610C-D1F
This table gives cross-reference parts and alternative options found for 923-610C-D1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 923-610C-D1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
923-610C-D1H | Board Connector, 72 Contact(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol Corporation | 923-610C-D1F vs 923-610C-D1H |