Part Details for 922318 by 3M Interconnect
Overview of 922318 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1462
|
Newark | Breadboard, Back Plate & Terminal, 3648 Tie Point, Breadboard Type:Solderless Breadboard, Total Number Of Tie Points:1824Tie Points, No. Of Distribution Strips/Buses:6Bus Strips, No. Of Terminal Strips:2 Terminal Strips Rohs Compliant: Yes |3M 922318 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0400 / $137.2000 | Buy Now |
DISTI #
922318-ND
|
DigiKey | BREADBOARD ASSEMBLY 7.75X6.25" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$112.2374 / $141.3400 | Buy Now |
DISTI #
7000058036
|
Avnet Americas | 80610362644 922318=318SOLDERLESSBREADBOARDRED300SERIES - Bulk (Alt: 7000058036) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$101.2482 / $115.2418 | Buy Now |
DISTI #
517-922318
|
Mouser Electronics | PCBs & Breadboards 18-14P DIP 1824TP RoHS: Compliant | 10 |
|
$112.2300 / $133.0300 | Buy Now |
DISTI #
MMM7000058036
|
Heilind Electronics | 7000058036 80610362644 318SOLDERLESSBREADBOARDRED300S | Americas - 0 in Stock |
|
$126.6394 / $130.6597 | Buy Now |
DISTI #
7000058036
|
Avnet Americas | 80610362644 922318=318SOLDERLESSBREADBOARDRED300SERIES - Bulk (Alt: 7000058036) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$101.2482 / $115.2418 | Buy Now |