Part Details for 922212 by Henkel Corporation / Loctite
Overview of 922212 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-922212-ND
|
DigiKey | LOCTITE STYCAST US 2350, 0.737 L Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8842 | Buy Now |
DISTI #
298-922212
|
Mouser Electronics | Chemicals Urethane, Potting, Encapsulant, Part A, Polyurethane, 200ml Dual Cartridge RoHS: Compliant | 0 |
|
$70.2500 / $81.8600 | Order Now |