Part Details for 9221TZ4QD by C&K
Overview of 9221TZ4QD by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9221TZ4QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8553
|
Newark | 9221Tz4Qd |C&k Components 9221TZ4QD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9000 / $51.2600 | Buy Now |
DISTI #
9221TZ4QD-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.2808 | Buy Now |
DISTI #
611-9221TZ4QD
|
Mouser Electronics | Toggle Switches DPDT ON-ON 10A RoHS: Compliant | 0 |
|
$43.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$43.9400 | Buy Now |
DISTI #
000000000000020011
|
Sager | Toggle Switches DPDT ON-ON 10A Min Qty: 50 | 0 |
|
$37.3400 | Buy Now |
Part Details for 9221TZ4QD
9221TZ4QD CAD Models
9221TZ4QD Part Data Attributes
|
9221TZ4QD
C&K
Buy Now
Datasheet
|
Compare Parts:
9221TZ4QD
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 30 deg | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |