Datasheets
9221L43H3Z4QD2 by:

Toggle Switch, DPDT, Latched, 10A, 28VDC, Quick Connect Terminal, Lever Handle With Cap Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for 9221L43H3Z4QD2 by ITT Interconnect Solutions

Overview of 9221L43H3Z4QD2 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9221L43H3Z4QD2

9221L43H3Z4QD2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9221L43H3Z4QD2 Part Data Attributes

9221L43H3Z4QD2 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
9221L43H3Z4QD2 ITT Interconnect Solutions Toggle Switch, DPDT, Latched, 10A, 28VDC, Quick Connect Terminal, Lever Handle With Cap Actuator, Panel Mount-threaded, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type LEVER HANDLE WITH CAP
Body Breadth 19.05 mm
Body Height 19.3 mm
Body Length or Diameter 19.05 mm
Contact (AC) Max Rating R Load 10A@125VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
JESD-609 Code e3
Mounting Feature PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type TOGGLE SWITCH
Terminal Finish Matte Tin (Sn)
Termination Type QUICK CONNECT

9221L43H3Z4QD2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9221L43H3Z4QD2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9221L43H3Z4QD2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 9221L43H3Z4QD2 would you like to use for your alert(s)?
  • Please alert me when 9221L43H3Z4QD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9221L43H3Z4QD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9221L43H3Z4QD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9221L43H3Z4QD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9221L43H3Z4QD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9221L43H3Z4QD2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: