Part Details for 922050-TE by Metcal
Overview of 922050-TE by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922050-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2566
|
Newark | Needle, 22 Gauge, Blue, 0.5Inch, Pk50, Accessory Type:Needle, For Use With:Metcal Fluid Dispensers, Product Range:-, Svhc:No Svhc (27-Jun-2018), Colour:Blue, Length:12.7Mm Rohs Compliant: Yes |Metcal 922050-TE Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 15 |
|
$29.9900 | Buy Now |
DISTI #
745-922050-TE
|
Mouser Electronics | Liquid Dispensers & Bottles TE Needle 22 Ga X 1/2in Blue RoHS: Compliant | 12584 |
|
$0.4720 / $0.4800 | Buy Now |
DISTI #
922050-TE
|
TME | Needle: steel, 0.5", Size: 22, straight, Mounting: Luer Lock Min Qty: 10 | 50 |
|
$0.4850 / $0.5190 | Buy Now |
DISTI #
12L7562
|
Bürklin Elektronik | Dispensing Tip, (L) 12.7 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922050-TE Min Qty: 1 | 7 |
|
$25.9347 | Buy Now |
DISTI #
756SO2250
|
TestEquity LLC | Metcal 922050-TE TE Series Stainless Steel Needles, 1/2", 22 Gauge, Blue, 50/Box | 0 |
|
$23.6000 | Buy Now |