Part Details for 9220-06 by JW Miller
Results Overview of 9220-06 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9220-06 Information
9220-06 by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9220IRTZ-T7A | Renesas Electronics Corporation | Switching Charger for 1-Cell and 2-Cell Li-ion Batteries, TQFN, /Reel | |
ISL9220AIRTZ-T7A | Renesas Electronics Corporation | Switching Charger for 1-Cell and 2-Cell Li-ion Batteries, TQFN, /Reel | |
5962-9220302M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Part Details for 9220-06
9220-06 CAD Models
9220-06 Part Data Attributes
|
9220-06
JW Miller
Buy Now
Datasheet
|
Compare Parts:
9220-06
JW Miller
General Purpose Inductor, 360uH, 5%, 1 Element, Iron-Core
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 9.6 Ω | |
Inductance-Nom (L) | 360 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.102 A | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |