Part Details for 922-0001-01 by Schmartboard
Overview of 922-0001-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922-0001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1067-ND
|
DigiKey | QTY. 5 BLACK MALE/FEMALE 11" 4 W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0000 | Buy Now |
DISTI #
872-922-0001-01
|
Mouser Electronics | Jumper Wires 5ea BLK ML/FEM 11" 4 Way BusJmprs/40 Hdrs RoHS: Compliant | 3 |
|
$9.0000 | Buy Now |