Part Details for 9218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 9218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146059-218KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position | |
10146099-218KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position | |
51939-218LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 32S 9P Right Angle Header, Solder To Board |
Price & Stock for 9218-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1971
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 9218-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.7610 | Buy Now |
DISTI #
9218-0-00-15-00-00-03-0-ND
|
DigiKey | CONN PC PIN Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4935 | Buy Now |
DISTI #
575-9218000150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 0 |
|
$0.4270 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
DISTI #
000000000001000726
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0991 / $0.7161 | Buy Now |
Part Details for 9218-0-00-15-00-00-03-0
9218-0-00-15-00-00-03-0 CAD Models
9218-0-00-15-00-00-03-0 Part Data Attributes
|
9218-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9218-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |