Part Details for 9216 by Vanguard Electronics Company
Overview of 9216 by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9216
9216 CAD Models
9216 Part Data Attributes
|
9216
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
9216
Vanguard Electronics Company
General Purpose Inductor, 1.8uH, 5%, 1 Element, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 5.08 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q VALUE MEASURED @7.9MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |