Part Details for 9216 by Littelfuse Inc
Overview of 9216 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9502
|
Newark | Sw Mom No/ Bulk |Littelfuse 9216 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $12.9600 | Buy Now |
DISTI #
576-9216
|
Mouser Electronics | Pushbutton Switches SW MOM NO | 0 |
|
$13.7600 / $19.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2400 / $16.1400 | Buy Now |
DISTI #
9216
|
TTI | Pushbutton Switches SW MOM NO Min Qty: 90 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7600 / $14.0900 | Buy Now |
|
Ozdisan Elektronik | SWITCH MOM PUSHBUTTON SPST-NO | 0 |
|
$24.2723 / $25.9714 | RFQ |
Part Details for 9216
9216 CAD Models
9216 Part Data Attributes
|
9216
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
9216
Littelfuse Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.378 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 1.35 mm | |
Body Length or Diameter | 1.11 mm | |
Bushing Length | 0.63 inch | |
Bushing Type | 5/8-32 | |
Center Contact Material | COPPER ALLOY | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@12VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Housing Material | COPPER ALLOY | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |