Part Details for 9216 by Klein Tools Inc
Overview of 9216 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4783
|
Newark | Tape, 16Ft X 2.35", Mag 2-Hook, Blk/Org, Tape Measure Type:Manual, Measuring Range Max:16Ft, Blade Width:2.35", Case Color:Black, Orange, Product Range:- Rohs Compliant: Na |Klein Tools 9216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5200 | Buy Now |
DISTI #
1742-9216-ND
|
DigiKey | 16' MAG DOUBLE HOOK TAPE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$25.4552 / $29.5600 | Buy Now |
DISTI #
247-9216
|
Mouser Electronics | Measuring Tools Tape Measure, 16-Foot Magnetic Double-Hook | 0 |
|
$25.4500 / $29.5500 | Order Now |
DISTI #
72113852
|
RS | Double Hook Magnetic Tape Measure, 16 Ft | Klein Tools 9216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$26.3100 / $29.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9700 | Buy Now |