Part Details for 9215 by LAMBDA Electronics Trading Ltd
Overview of 9215 by LAMBDA Electronics Trading Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92150-002LF | Amphenol Communications Solutions | Header, Top Mount, Single Deck(68Pins), R/A, 5V, 0mm s/o |