Part Details for 92140-010HLF by Amphenol FCi
Overview of 92140-010HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92140-002HLF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), SMT I.L., 5V, 0mm s/o | |
92140-510LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), R/A, 5V, 4mm s/o | |
92140-000LF | Amphenol Communications Solutions | Header, Top Mount, Lower Deck(68Pins), R/A, 5V, 0mm s/o |
Part Details for 92140-010HLF
92140-010HLF CAD Models
92140-010HLF Part Data Attributes
|
92140-010HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92140-010HLF
Amphenol FCi
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |