Part Details for 9213 BK199 by Alpha Wire
Overview of 9213 BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 9213 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2897
|
Newark | Ae Coax /Bulk Ft |Alpha Wire 9213 BK199 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.1100 | Buy Now |
DISTI #
9213BK199-ND
|
DigiKey | CABLE COAXIAL RG-213 13AWG 1000' Min Qty: 5000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9696 | Buy Now |